- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096264-0072
096264-0072
ITT CANNON
Connector High Density D-Sub - Socket - 79 Position - 1.9mm - Solder - Right Angle - Thru-Hole - 79 Terminal - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector High Density D-Sub - Socket - 79 Position - 1.9mm - Solder - Right Angle - Thru-Hole - 79 Terminal - 1 Port.
Search Keywords: 0962640072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096264-0072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:79
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$418.22
5
$414.07
8
$409.97
10 +
$375.09
Click for Quote
Log in
to unlock special pricing