- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096260-0000
096260-0000
ITT CANNON
Conn High Density D-Sub SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Search Keywords: 0962600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096260-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:31
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$167.69
5
$163.03
10
$160.79
20
$160.39
50
$128.32
100 +
$113.09
Click for Quote
Log in
to unlock special pricing