- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096259-0000
096259-0000
ITT CANNON
Conn D-Subminiature PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Search Keywords: 0962590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096259-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:31
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$221.82
5
$202.91
10
$194.56
20
$191.07
50
$186.18
100 +
$185.25
Click for Quote
Log in
to unlock special pricing