- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096258-0069
096258-0069
ITT CANNON
Conn High Density D-Sub SKT 19 POS 1.9mm Solder RA Thru-Hole 19 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 19 POS 1.9mm Solder RA Thru-Hole 19 Terminal 1 Port
Search Keywords: 0962580069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096258-0069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:19
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
7
$104.25
13
$99.96
19
$98.97
25 +
$97.99
Click for Quote
Log in
to unlock special pricing