- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 095495-0012
095495-0012
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 32 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly RG178/U 0.457m 26AWG 32 POS Micro D-Sub SKT Crimp
Search Keywords: 0954950012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095495-0012
-
Alias/AKA:MDB1-31SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$363.53
3
$362.62
5
$267.78
8
$198.74
10 +
$194.77
Click for Quote
Log in
to unlock special pricing