Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

095484-0035

The 095484-0035 is a microminiature rectangular Micro-D connector with a plastic shell, designed for high-reliability, lightwe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 095484-0035 is a microminiature rectangular Micro-D connector with a plastic shell, designed for high-reliability, lightweight applications.
Search Keywords: 0954840035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 095484-0035
Alias/AKA: MDB1-25PS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 25
Contact Plating: Gold
Operating Temperature: -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 095484-0035 RoHS compliant?
Yes, 095484-0035 is RoHS compliant.
What is the lead time for 095484-0035?
The standard lead time for 095484-0035 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$422.60
3
$417.44
5
$413.54
8
$306.92
10 +
$300.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!