- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095484-0000
ITT CANNON
095484-0000
Cable Assembly RG178/U 0.012m 25AWG 25 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: 0954840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095484-0000
-
Alias/AKA:MDB1-25PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Frequently Asked Questions
Is 095484-0000 RoHS compliant?
Yes, 095484-0000 is RoHS compliant.
What is the lead time for 095484-0000?
The standard lead time for 095484-0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$244.03
5
$180.21
8
$133.75
10 +
$131.07
Click for Quote
Log in
to unlock special pricing