Image is representational - see mfr. specs

095481-0007

ITT CANNON

Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: 0954810007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    095481-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Socket
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 149 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
23 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$147.52
3
$147.16
5
$132.44
8
$115.88
10 +
$113.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!