- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095480-0011
095480-0011
ITT CANNON
Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: 0954800011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095480-0011
-
Alias/AKA:MDB1-15PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
50
can ship 11/26/26
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$137.16
3
$128.92
5
$125.52
8
$124.92
10 +
$114.03
Click for Quote
Log in
to unlock special pricing