- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 095480-0010
095480-0010
ITT CANNON
Connector D-Subminiature Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: 0954800010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095480-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$123.87
5
$111.48
8
$97.55
10 +
$95.59
Click for Quote
Log in
to unlock special pricing