- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 095479-0036
ITT CANNON
095479-0036
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0954790036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095479-0036
-
Alias/AKA:MDB1-9SH011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 095479-0036 RoHS compliant?
Yes, 095479-0036 is RoHS compliant.
What is the lead time for 095479-0036?
The standard lead time for 095479-0036 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$95.80
5
$86.22
8
$75.44
10 +
$73.93
Click for Quote
Log in
to unlock special pricing