- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 095478-0101
095478-0101
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: 0954780101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095478-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$89.40
3
$89.18
5
$80.26
8
$70.23
10 +
$68.83
Click for Quote
Log in
to unlock special pricing