- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095478-0009
095478-0009
ITT CANNON
Conn Micro D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0954780009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095478-0009
-
Alias/AKA:MDB1-9PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$72.14
5
$67.39
10
$65.35
25
$62.65
50
$50.18
100
$43.57
250 +
$37.79
Click for Quote
Log in
to unlock special pricing