- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 095478-0004
ITT CANNON
095478-0004
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0954780004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095478-0004
-
Alias/AKA:MDB1-9PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 095478-0004 RoHS compliant?
Yes, 095478-0004 is RoHS compliant.
What is the lead time for 095478-0004?
The standard lead time for 095478-0004 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$79.09
5
$70.57
10
$68.46
25
$62.84
50
$51.52
100
$44.81
250 +
$39.96
Click for Quote
Log in
to unlock special pricing