- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 095478-0000
095478-0000
ITT CANNON
Cable Assembly Uninsulated Wire 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0954780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095478-0000
-
Alias/AKA:MDB1-9PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$68.07
5
$60.74
10
$58.93
25
$56.40
50
$44.34
100
$38.55
250 +
$34.39
Click for Quote
Log in
to unlock special pricing