- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095266-0015
095266-0015
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 9 POS Micro Strip PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 9 POS Micro Strip PIN Crimp
Search Keywords: 0952660015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095266-0015
-
Alias/AKA:MTB1-9PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$114.10
13
$75.62
19
$61.44
25 +
$60.21
Click for Quote
Log in
to unlock special pricing