- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 093-1007-000
ITT CANNON
093-1007-000
MIL-DTL 26482 Series I, Circular Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:093-1007-000
-
Alias/AKA:0931007000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A