- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 086-0031-000
ITT CANNON
086-0031-000
Conn Rectangular F 96 POS Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 086-0031-000 |
| Alias/AKA: | DL2-96R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 96 |