- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 078262-0101
ITT CANNON
078262-0101
Conn Power F 5 POS 77mm ST Panel Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power F 5 POS 77mm ST Panel Mount 5 Terminal 1 Port
Search Keywords: 0782620101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078262-0101
-
Alias/AKA:PBX-SL-PD-EU-660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Sealed Lid
-
Operating Temperature:-30°C/+85°C
Product Guides
+
Frequently Asked Questions
Is 078262-0101 RoHS compliant?
Yes, 078262-0101 is RoHS compliant.
What is the lead time for 078262-0101?
The standard lead time for 078262-0101 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$2,073.00
3
$2,017.71
5 +
$1,828.89
Click for Quote
Log in
to unlock special pricing