- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 078262-0100
078262-0100
ITT CANNON
Heavy Duty PowerLock Box - 660A - 1000VAC - 1500VDC - IP2X - IP67 - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty PowerLock Box - 660A - 1000VAC - 1500VDC - IP2X - IP67 - Panel Mount.
Search Keywords: 0782620100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078262-0100
-
Alias/AKA:PBX-SL-PS-EU-660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealed Lid
-
Operating Temperature:-30°C/+85°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1,942.04
3
$1,890.25
5 +
$1,713.27
Click for Quote
Log in
to unlock special pricing