- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 078239-2903
078239-2903
ITT CANNON
NLS-3-GY-C240-M40B; Veam Powerlock & Snaplock; Cir
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-3-GY-C240-M40B; Veam Powerlock & Snaplock; Cir
Search Keywords: 0782392903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-2903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention:Nylon Pin
-
Contact Type:240 mm crimp
-
Mating Cycles:500
-
Color:Grey
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Ingress Protection (Mated):IP67
-
Maximum Current Rating:660 A
-
Mating Method:Bayonet
-
Series:Line Source (male contact)
-
Operating Voltage:1000Vac
-
Insulation Resistance:<5 M ohms @500Vdc
-
Protection Against Electrical Shock:IP2X
-
Flammability:UL94-V0
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Shell Material Finish:High Temperature Thermoplastic
-
Shell Style:Phase 3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$244.55
3
$241.23
5
$239.64
10
$212.97
20 +
$210.26
Click for Quote
Log in
to unlock special pricing