- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 078239-2902
ITT CANNON
078239-2902
Conn Line Source 1P Silver Crimp |Itt Cannon 078239-2902
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 078239-2902 |
| Alias/AKA: | NLS-2-BK-C240-M40B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 660 A |
| Maximum Rated Voltage To Earth: | 2KVac / 3KVdc |
| Operating Temperature Range: | -30°/+125 ° |
| Shell Style: | Phase 2 |
| Contact Retention: | Nylon Pin |
| Mating Cycles: | 500 |
| Ingress Protection (Mated): | IP67 |
| Insulation Resistance: | <5 M ohms @500Vdc |
| Contact Type: | 240 mm crimp |
| Minimum Flashover: | 9.5K Vdc or Ac peak |
| Operating Voltage: | 1000Vac |
| Color: | Black |
| Cable Gland: | M40B cable gland (Cable OD 22-32 mm) |
| Flammability: | UL94-V0 |
| Protection Against Electrical Shock: | IP2X |
| Mating Method: | Bayonet |
| Shell Material Finish: | High Temperature Thermoplastic |
| Series: | Line Source (male contact) |