- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 078239-2901
ITT CANNON
078239-2901
NLS-1-BN-C240-M40B; Veam Powerlock & Snaplock; Cir
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NLS-1-BN-C240-M40B; Veam Powerlock & Snaplock; Cir
Search Keywords: 0782392901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-2901
-
Alias/AKA:NLS-1-BN-C240-M40B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:BROWN
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Shell Style:Phase 1
-
Protection Against Electrical Shock:IP2X
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Series:Line Source (male contact)
-
Operating Voltage:1000Vac
-
Contact Type:240 mm crimp
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Retention:Nylon Pin
-
Mating Method:Bayonet
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Insulation Resistance:<5 M ohms @500Vdc
-
Operating Temperature Range:-30°/+125 °
-
Maximum Current Rating:660 A
-
Ingress Protection (Mated):IP67
-
Mating Cycles:500
-
Flammability:UL94-V0
Product Guides
+
Frequently Asked Questions
Is 078239-2901 RoHS compliant?
Yes, 078239-2901 is RoHS compliant.
What is the lead time for 078239-2901?
The standard lead time for 078239-2901 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$349.39
3
$286.68
4
$255.32
5 +
$250.22
Click for Quote
Log in
to unlock special pricing