- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 078239-1612
ITT CANNON
078239-1612
Connector Circular, Male, 1 Position, Screw, Straight, Cable Mount, 1 Terminal, 1 Port, 400A, 1000/1500VDC, Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 078239-1612 |
| Alias/AKA: | NLS-2-R-S120-M40A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Circular |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 1 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 1500,1000 VDC|VAC |
| Maximum Current Rating: | 400 A |
| Operating Temperature: | -30 to 125 °C |