- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 078239-1610
078239-1610
ITT CANNON
Connector Circular, Male, 1 Position, Screw, Straight, Cable Mount, 1 Terminal, 1 Port, 400A, 1000/1500VDC, White.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Circular, Male, 1 Position, Screw, Straight, Cable Mount, 1 Terminal, 1 Port, 400A, 1000/1500VDC, White.
Search Keywords: 0782391610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-1610
-
Alias/AKA:NLS-N-W-S120-M40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:1500,1000 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$221.16
2
$220.61
3
$220.04
4
$219.49
5 +
$215.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT