Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

078239-0603

Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782390603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 078239-0603
Alias/AKA: NLS-3-GY-S120-M40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 1
Termination Method: Screw
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 400 A
Operating Temperature: -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 078239-0603 RoHS compliant?
Yes, 078239-0603 is RoHS compliant.
What is the lead time for 078239-0603?
The standard lead time for 078239-0603 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$133.51
2
$133.17
3
$132.84
4
$132.51
5 +
$129.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!