- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 078238-1604
ITT CANNON
078238-1604
Conn Power F 1 POS Screw ST Cable Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 078238-1604 |
| Alias/AKA: | NLDFT-E-GN-L-S120-M40A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Number of Contacts: | 1 |
| Operating Temperature: | -30 to 125 °C |