- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 078238-0353
078238-0353
ITT CANNON
Connector Power, Female, 1 Position, Crimp, Straight, Cable Mount, 1 Terminal, 1 Port, 660A, 1000/1500VDC, Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power, Female, 1 Position, Crimp, Straight, Cable Mount, 1 Terminal, 1 Port, 660A, 1000/1500VDC, Blue.
Search Keywords: 0782380353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078238-0353
-
Alias/AKA:NLDFT-3-BL-L-C95-M40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:1
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$229.40
3
$228.83
4
$228.25
5 +
$223.69
Click for Quote
Log in
to unlock special pricing