- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 075-8518-001
075-8518-001
ITT CANNON
Connector Accessories - Sealing Gasket - Shell Size 22 - Used With Flanged Receptacles - Alu-Flex Material.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories - Sealing Gasket - Shell Size 22 - Used With Flanged Receptacles - Alu-Flex Material.
Search Keywords: 0758518001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:075-8518-001
-
Alias/AKA:CABGASKETFRONTMOUNT#22ALUF, CABGASKETFRONTMOUNT22ALUFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,726
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$4.77
100
$4.67
250
$4.54
500
$3.70
1,000
$2.97
2,500 +
$2.88
Click for Quote
Log in
to unlock special pricing