Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

075-8514-001

Gaskets Square Aluminum Panel Mount 22.1mm Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gaskets Square Aluminum Panel Mount 22.1mm Automotive
Search Keywords: 0758514001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 075-8514-001
Alias/AKA: CAB-GASKET-FRONT-MOUNT-#14
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Flange Gasket3365
Dimension: 30 x 303362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 075-8514-001 RoHS compliant?
Yes, 075-8514-001 is RoHS compliant.
What is the lead time for 075-8514-001?
The standard lead time for 075-8514-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.82
100
$3.66
250
$3.46
500
$2.81
1,000
$2.14
2,500
$2.00
5,000
$1.65
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!