- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 075-0322-011
075-0322-011
ITT CANNON
MIL-DTL5015 Series I Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL-DTL5015 Series I Circular
Search Keywords: 0750322011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:075-0322-011
-
Alias/AKA:GS-SL-CA3106/08-10S-&-10SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,250
$29.83
2,500
$15.24
3,750
$10.37
5,000 +
$10.17
Click for Quote
Log in
to unlock special pricing