- Home ›
- All Products›
- 068123-0066
068123-0066
ITT CANNON
MIL Series Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector
Search Keywords: 0681230066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:068123-0066
-
Alias/AKA:MS3450LS20-27S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Shell Size:20
-
Class:High Temperature, Fluid Resistant
-
Contact Arrangement:14 Contacts #16
-
Shell Plating:Passivated
-
Style:Wall mounting receptacle
-
Series:Circular High Environmental Connectors
-
Contact Layout:20-27
-
Temperature Resistant:-55°/+200 °
-
Contact Type:Crimp Contacts
-
Shell Material:Stainless Steel
-
Moisture, Fluid And Fuel Resistant:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
7
$1,419.45
13
$780.75
19
$545.45
25 +
$534.54
Click for Quote
Log in
to unlock special pricing