- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 068101-0076
068101-0076
ITT CANNON
Standard Circular Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Circular Connectors
Search Keywords: 0681010076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:068101-0076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2,236.08
3
$2,230.50
5
$1,412.65
8
$910.79
10 +
$892.57
Click for Quote
Log in
to unlock special pricing