- Home ›
- All Products›
- 067943-0018
067943-0018
ITT CANNON
5015 Rr 2#12 5#16 Skt Recp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5015 Rr 2#12 5#16 Skt Recp
Search Keywords: 0679430018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067943-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Series:Circular High Environmental Connectors
-
Contact Layout:18-9
-
Contact Type:Crimp Contacts
-
Contact Arrangement:5 Contacts #16,2 Contacts #12
-
Temperature Resistant:-55°/+175 °
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Class:General Purpose
-
Shell Plating:Olive drab over cad plate
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Shell Size:18
-
Moisture, Fluid And Fuel Resistant:Yes
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
7
$1,047.70
13
$595.49
19
$420.30
25 +
$411.90
Click for Quote
Log in
to unlock special pricing