- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 067402-0096
ITT CANNON
067402-0096
Conn Rack and Panel F (150/150/100)Signal POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067402-0096
-
Alias/AKA:BKAD2-40030001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:(150/150/100)Signal