- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 067402-0068
067402-0068
ITT CANNON
Conn Rack and Panel F (150/150)Signal/(2Power/11Signal) POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel F (150/150)Signal/(2Power/11Signal) POS Crimp ST Cable Mount
Search Keywords: 0674020068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067402-0068
-
Alias/AKA:BKAD2-313301F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:(150/150)Signal/(2Power/11Signal)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$1,677.21
5
$1,062.23
8
$684.86
10 +
$671.16
Click for Quote
Log in
to unlock special pricing