ITT CANNON Authorized Distributor

067400-0004

Conn Rack and Panel F 60Signal/60Signal/(2Power/3Signal) POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Rack and Panel F 60Signal/60Signal/(2Power/3Signal) POS Crimp ST Cable Mount
Search Keywords: 0674000004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 067400-0004
Alias/AKA: BKAD1-12540001F0
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rack and Panel
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 60Signal/60Signal/(2Power/3Signal)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 067400-0004 RoHS compliant?
No, 067400-0004 is not RoHS compliant.
What is the lead time for 067400-0004?
The standard lead time for 067400-0004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,580.91
5
$1,001.24
8
$645.54
10 +
$632.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!