- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 067400-0002
ITT CANNON
067400-0002
Conn Rack and Panel F 60Signal/60Signal/(2Power/3Signal) POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 067400-0002 |
| Alias/AKA: | BKAD1-12540001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 60Signal/60Signal/(2Power/3Signal) |