- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 067318-0296
067318-0296
ITT CANNON
Rack and Panel Connector Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Connector Rectangular
Search Keywords: 0673180296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067318-0296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$26,497.44
5
$16,240.36
8
$10,363.92
10 +
$10,156.64
Click for Quote
Log in
to unlock special pricing