- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 066921-0008
066921-0008
ITT CANNON
The 066921-0008 is a general-purpose, circular cable connecting plug with four size #12 socket contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 066921-0008 is a general-purpose, circular cable connecting plug with four size #12 socket contacts.
Search Keywords: 0669210008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066921-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
-
Shell Plating:Olive drab over cad plate
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Gender:Socket
-
Style:Cable connecting plug
-
Contact Layout:20-4
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:4 Contacts #12
-
Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7
$673.49
13
$382.80
19
$270.18
25 +
$264.78
Click for Quote
Log in
to unlock special pricing