- Home ›
- All Products›
- 066722-0038
066722-0038
ITT CANNON
CV3450KT366S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CV3450KT366S; Pv/cv/kpd; Circular
Search Keywords: 0667220038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066722-0038
-
Alias/AKA:CV3450KT36-6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Temperature Resistant:-55°/+175 °
-
Shell Plating:Electroless Nickel
-
Style:Wall mounting receptacle
-
Gender:Socket
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:36-6
-
Shell Material:Steel per QQ-S-637
-
Series:Circular High Environmental Connectors
-
Shell Size:36
-
Contact Arrangement:4 Contacts #4,2 Contacts #0
-
Class:Firewall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
7
$3,289.11
13
$1,809.15
19
$1,263.90
25 +
$1,238.62
Click for Quote
Log in
to unlock special pricing