- Home ›
- All Products›
- 066721-0054
066721-0054
ITT CANNON
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Search Keywords: 0667210054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066721-0054
-
Alias/AKA:MS3450KT32-17S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Steel per QQ-S-637
-
Contact Arrangement:4 Contacts #4
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:32-17
-
Shell Size:32
-
Temperature Resistant:-55°/+175 °
-
Contact Type:Crimp Contacts
-
Class:Firewall
-
Style:Wall mounting receptacle
-
Shell Plating:Electroless Nickel
-
Series:Circular High Environmental Connectors
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
7
$2,294.94
13
$1,262.31
19
$881.87
25 +
$864.23
Click for Quote
Log in
to unlock special pricing