- Home ›
- All Products›
- 066718-0044
066718-0044
ITT CANNON
MS3450KT2214S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT2214S; Pv/cv/kpd; Circular
Search Keywords: 0667180044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066718-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Resistant:-55°/+175 °
-
Contact Arrangement:19 Contacts #16
-
Class:Firewall
-
Gender:Socket
-
Series:Circular High Environmental Connectors
-
Shell Material:Steel per QQ-S-637
-
Shell Size:22
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:22-14
-
Contact Type:Crimp Contacts
-
Shell Plating:Electroless Nickel
-
Style:Wall mounting receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7
$1,570.87
13
$864.04
19
$603.63
25 +
$591.56
Click for Quote
Log in
to unlock special pricing