066296-0225

ITT CANNON

KJL7T23N55PC; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL7T23N55PC; 38999 Series I, II, and III; Circula
Search Keywords: 0662960225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    066296-0225
  • Alias/AKA:
    KJL7T23N55PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sine Vibration:
    30 G, Ambient
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Scoop Proof:
    Yes
  • Gender:
    Pin
  • High Impact Shock:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Series:
    38999 - Style Series I
  • Sand, Dust, Ice:
    Yes
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Class:
    Environment resistant (without rear accessory)
  • Corrosion Resistant:
    48 hours
  • Plating:
    Electroless Nickel
  • Electrolytic Erosion:
    No
  • Polarization:
    121 °
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Coupling System:
    Bayonet
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Size:
    23
  • Arrangement:
    23-55
  • Low Profile / Light Weight:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Style:
    Jam Nut Receptacle
  • Number of Contacts:
    55 contacts size 20
  • Insulator Material:
    High grade plastic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,111.34
13
$631.66
19
$445.84
25 +
$436.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!