- Home ›
- All Products›
- 065643-0002
065643-0002
ITT CANNON
KPSE08E123S; MIL-DTL 26482 Series I & Mil Battery;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPSE08E123S; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0656430002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:065643-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
Supplier Standard Pack:
1 -
Test Voltage:2300 Vrms
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Shell Size:12
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Arrangement:12-3
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contacts Installed:not assembled, packed separately
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Number of Contacts:3 contacts size 16
-
Insulator And Grommet Material:Polychloroprene
-
Shell Plating:Olive drab chromate over cadmium plating
-
Mating Cycles:500 min
-
Gender:Socket
-
Insulator Resistance:≈5000 MOhm
-
Shell Style:Plug with 90° termination
-
Endbell Style:Grommet seal
-
Contact Material:Copper Alloy
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp Contacts
-
Contact Rating Awg16:13,0 A
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Harnessing Info: Insulator Diameter:See assembly instruction
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$195.89
25
$107.86
38
$74.90
50 +
$73.40
Click for Quote
Log in
to unlock special pricing