- 홈 ›
- All Products›
- 065075-0009BX
065075-0009BX
ITT CANNON
MS3126F1419PX; MIL-DTL 26482 Series I & Mil Batter
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
MS3126F1419PX; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 0650750009BX
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:065075-0009BX
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Contact Material:Copper Alloy
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Contact Type:Crimp Contacts
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Rating Awg20:7,5 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contacts Installed:not assembled, packed separately
-
Gender:Pin
-
Endbell Style:Grommet seal with strain relief
-
Shell Size:14
-
Mating Cycles:500 min
-
Insulator Resistance:≈5000 MOhm
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Plating:Gold Plated
-
Insulator Rotation:165 °
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Arrangement:14-19
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Style:Straight Plug
-
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:Polychloroprene
-
Test Voltage:1500 Vrms
-
Number of Contacts:19 contacts size 20
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
34 Weeks
배송 가능
1. 29. 27
PRICE (USD)
수량
Unit Price
13
$116.10
25
$74.30
38
$58.05
50 +
$56.89
Click for Quote
Log in
특별 가격 잠금 해제