- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 065075-0003
ITT CANNON
065075-0003
MIL Series Circular Connector - Straight Plug - Shell 14 - 12 Contacts - Crimp Pins Supplied - Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 065075-0003 |
| Alias/AKA: | KPSE06F14-12P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -55°/+125°C (-67/257°F) |