- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 065073-0021
065073-0021
ITT CANNON
A KPSE series MIL-C-26482 circular connector, configured as a size 18 straight plug with 32 positions for #20 pin contacts and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A KPSE series MIL-C-26482 circular connector, configured as a size 18 straight plug with 32 positions for #20 pin contacts and a grommet seal with strain relief.
Search Keywords: 0650730021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:065073-0021
-
Alias/AKA:KPSE06F10-6P-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
13
$53.72
25
$34.38
38
$26.86
50 +
$26.33
Click for Quote
Log in
to unlock special pricing