065066-0002

ITT CANNON

KPSE01F145S; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE01F145S; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 0650660002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    065066-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Cable connecting plug
  • Contact Arrangement:
    14-5
  • Number of Contacts:
    5 contacts size 16
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Rating Awg16:
    13,0 A
  • Insulator And Grommet Material:
    Polychloroprene
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Grommet seal with strain relief
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Mating Cycles:
    500 min
  • Contacts Installed:
    not assembled, packed separately
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Shell Size:
    14
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Gender:
    Socket
  • Contact Type:
    Crimp Contacts
  • Insulator Resistance:
    ≈5000 MOhm
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Test Voltage:
    2300 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$120.65
25
$77.22
38
$60.33
50 +
$59.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!