ITT CANNON Authorized Distributor

065059-0002

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Search Keywords: 0650590002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    065059-0002
  • Alias/AKA:
    KPSE00F18-11S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contacts Installed:
    not assembled, packed separately
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Style:
    Wall mounting receptacle
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Arrangement:
    18-11
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    Crimp Contacts
  • Insulator And Grommet Material:
    Polychloroprene
  • Insulator Resistance:
    ≈5000 MOhm
  • Gender:
    Socket
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Test Voltage:
    2300 Vrms
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Number of Contacts:
    11 contacts size 16
  • Shell Size:
    18
  • Mating Cycles:
    500 min
  • Endbell Style:
    Grommet seal with strain relief
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating Awg16:
    13,0 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 065059-0002 RoHS compliant?
No, 065059-0002 is not RoHS compliant.
What is the lead time for 065059-0002?
The standard lead time for 065059-0002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
13
$122.89
25
$78.65
38
$61.44
50 +
$60.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!